General purpose audio codec featuring 1 Analog-to-Digital Converter (ADC) and 1 Digital-to-Analog Converter (DAC). This 28-pin DSO package, a dual small outline type, utilizes gull-wing lead-frame SMT mounting. It offers 5 ADC inputs and 4 DAC outputs, with a serial interface and analog power supply. Operating temperature range is -25 °C to 80 °C, with a typical supply voltage of ±5 V and a maximum of ±5.25 V.
Sign in to ask questions about the Intel PSB2161T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PSB2161T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | General Purpose |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | ±5.25V |
| Interface Type | Serial |
| Typical Operating Supply Voltage | ±5V |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | ±4.75V |
| Number of Channels | 1ADC / 1DAC |
| Number of ADC Inputs | 5 |
| Number of DAC Outputs | 4 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PSB2161T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.