The Q67100-H6035 is a 44-pin lead-frame SMT IC packaged in a plastic leaded chip carrier. It has a seated plane height of 4.38mm and a pin pitch of 1.27mm. The package material is plastic and it is designed for surface mount applications.
Intel Q67100-H6035 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.6 |
| Package Width (mm) | 16.6 |
| Package Height (mm) | 3.55 |
| Seated Plane Height (mm) | 4.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel Q67100-H6035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.