The QD2764A-3 is a 28-pin commercial temperature UVPROM from Intel. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It can handle a maximum supply current of 0.075A. The memory IC type is UVPROM, and it has a parallel interface. The access time is maximally 300 units, and it has 8192 words of memory.
Intel QD2764A-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.075 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 300 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel QD2764A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.