The QE87C196CB20 is a 56KB OTP CAN interface IC from Intel, featuring a QFP package and operating within a 0-70°C temperature range. This lead-free device includes internal oscillators and 56 I/Os, with PWM peripherals and a 20us access time. It is packaged in a tray with a single unit quantity.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | QFP |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 56KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM |
| Series | 87C |
| RoHS | Not Compliant |