The QG82945GSL8FU is a 4GB DDR2 interface IC packaged in FCBGA with a maximum operating temperature of 99°C. It is available in quantities of 360 per reel. This device is RoHS compliant and not radiation hardened. The IC is designed for use in high-temperature applications.
Sign in to ask questions about the Intel QG82945GSL8FU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel QG82945GSL8FU technical specifications.
| Package/Case | FCBGA |
| Length | 34mm |
| Max Operating Temperature | 99°C |
| Memory Size | 4GB |
| Memory Type | DDR2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 945G |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Intel QG82945GSL8FU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.