Intel QU80386EXTC25 technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel QU80386EXTC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.