Intel QU80386EXTC33 technical specifications.
| Package/Case | QFP |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel QU80386EXTC33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.