
The QU80386SXTA33 is a 33MHz microprocessor from Intel, packaged in a PQFP with a lead-free finish. It operates within a temperature range of -40°C to a maximum unspecified value. The device is designed for surface mount applications and is supplied at 5V. It is available in trays of 55 units.
Intel QU80386SXTA33 technical specifications.
| Package/Case | PQFP |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel QU80386SXTA33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.