The Intel R80186 microprocessor is a 16-bit device with a maximum operating temperature of 70°C and a supply voltage of 5V. It has a maximum supply current of 550mA and a clock frequency of up to 16MHz. The device is packaged in a 68-pin quad flat package and has a commercial temperature grade. It is designed for use in a variety of applications, including embedded systems and industrial control systems.
Intel R80186 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 550 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel R80186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.