The Intel R80286-6 is a 16-bit microprocessor with a maximum operating temperature of 55 degrees Celsius. It features a 68-pin QCCN package and a commercial temperature grade. The device operates at a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75V to 5.25V. The microprocessor has a maximum clock frequency of 6MHz and supports a 16-bit external data bus width and a 24-bit address bus width.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N68 |
| Width | 24.38 |
| Length | 24.38 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 600 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 6 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |