Microprocessor, 16-Bit, 25MHz, CMOS, CQCC68, CERAMIC, LCC-68
Intel R80C186XL25 technical specifications.
| Package/Case | PLCC |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.