The Intel RB80526RX700128 is a 32-bit microprocessor with a 64-bit external data bus width, operating at a speed of 700 MHz. It has a nominal supply voltage of 1.65V and a maximum clock frequency of 66 MHz. The device is packaged in a 37x37mm IPGA, SPGA370 format, with 370 pins in a perpendicular terminal position. It is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
Intel RB80526RX700128 technical specifications.
| Number of Terminals | 370 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P370 |
| Width | 49.53 |
| Length | 49.53 |
| Pin Count | 370 |
| Supply Voltage-Nom | 1.65 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 700 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.