The RC28F128J3C-150SL756 is a 128Mb parallel NOR FLASH memory from Intel, featuring an access time of 150ns. It operates within a temperature range of -40°C to 85°C and is packaged in a BGA package. The memory is surface mount and available in a tray packaging format. It is a lead-containing device, and its supply voltage range is 2.7V to 3.6V.
Intel RC28F128J3C-150SL756 technical specifications.
| Access Time-Max | 150ns |
| Package/Case | BGA |
| Density | 128Mb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128000000B |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2 |
| Packaging | Tray |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.