Sign in to ask questions about the Intel RC28F160C3TC70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel RC28F160C3TC70 technical specifications.
| Access Time | 70ns |
| Package/Case | BGA |
| Frequency | 70GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel RC28F160C3TC70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
