IC Flash 32MBIT 110NS 64EASYBGA
Intel RC28F320J3A110SL5FU technical specifications.
| Access Time | 110ns |
| Package/Case | BGA |
| Frequency | 110GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.