The RC28F640K3C110 is a 64M FLASH memory device with an access time of 110ns. It operates within a temperature range of -40°C to 85°C and is packaged in a BGA-64 package. This device is suitable for applications requiring high-speed memory access and is available in quantities of 144 per tray.
Sign in to ask questions about the Intel RC28F640K3C110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel RC28F640K3C110 technical specifications.
| Access Time | 110ns |
| Package/Case | BGA |
| Frequency | 110GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel RC28F640K3C110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
