This is an industrial-grade flash memory IC from Intel, featuring a 64-pin BGA package and a maximum operating temperature of 85 degrees Celsius. It has a supply voltage range of 1.7 to 2 volts and a maximum supply current of 51 milliamperes. The IC has a maximum access time of 85 nanoseconds and a standby current of 5 nanomilliamperes. It is designed for parallel access and has a maximum number of words of 4,194,304.
Sign in to ask questions about the Intel RC28F640P30T85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel RC28F640P30T85 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 10 |
| Length | 13 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.051 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 85 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel RC28F640P30T85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.