The RC82540EM is a commercial-grade serial IO/communication controller IC from Intel, featuring a 196-pin BGA-196 package with a 15x15mm footprint. It operates within a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 1.5V and a maximum frequency of 25 MHz. The IC supports 32-bit external and address buses, making it suitable for high-speed communication applications.
Sign in to ask questions about the Intel RC82540EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel RC82540EM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 196 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel RC82540EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.