The Intel RC82545EM is a 64-bit serial IO/communication controller IC with a nominal supply voltage of 1.5V, operating within a temperature range of 0 to 70 degrees Celsius. It features a 64-bit external data bus and 64-bit address bus, with a maximum clock frequency of 25MHz. The IC is packaged in a BGA364, 20x20mm, 40-pin configuration.
Intel RC82545EM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 364 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B364 |
| Width | 21 |
| Length | 21 |
| Pin Count | 364 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.43 |
| Supply Voltage-Max | 1.57 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.