LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA364, 21 X 21 MM, 1 MM PITCH, BGA-364
Intel RC82545GM technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 364 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B364 |
| Width | 21 |
| Length | 21 |
| Pin Count | 364 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.43 |
| Supply Voltage-Max | 1.57 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.