Intel RD28F1602C3B90 technical specifications.
| Flash Memory Size | 16Mbit |
| Organization | 1Mx16 Flash + 128Kx16 SRAM |
| SRAM Memory Size | 2Mbit |
| SRAM Maximum Access Time | 70ns |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 66 |
| Package/Case | SCSP |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel RD28F1602C3B90 to view detailed technical specifications.
No datasheet is available for this part.