The RD28F1604C3BD70 is a commercial extended temperature memory IC from Intel, featuring a 66-pin LFBGA package. It operates within a temperature range of -25°C to 85°C and has a maximum supply voltage of 3.3V. The device has a maximum supply current of 45μA and a maximum standby current of 5nA. It also has a maximum access time of 70ns and a memory capacity of 1MB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel RD28F1604C3BD70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 66 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B66 |
| Width | 8 |
| Length | 10 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.045 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel RD28F1604C3BD70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.