Intel RD38F1020W0YBQ0SB93 technical specifications.
| Access Time | 65ns |
| Frequency | 65GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Intel RD38F1020W0YBQ0SB93 to view detailed technical specifications.
No datasheet is available for this part.