Intel RD38F1020W0YTQ0SB93 technical specifications.
| Access Time | 65ns |
| Frequency | 65GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, RAM |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel RD38F1020W0YTQ0SB93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.