This 64000000B FLASH memory IC features an access time of 70ns and operates within a temperature range of -25°C to 85°C. It is packaged in a tray and contains two units per package. The memory type is FLASH, and it has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS | Not Compliant |