Intel RG82848P technical specifications.
| Number of Terminals | 932 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B932 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel RG82848P to view detailed technical specifications.
No datasheet is available for this part.