The RH80532GC049512 microprocessor from Intel features 478 terminals positioned on the bottom, packaged in a 26x26mm PGA478. It operates at a nominal supply voltage of 1.3V and a maximum supply current of 34.5A. The processor supports a clock frequency of up to 400MHz and has a 32-bit architecture with a 33-bit address bus and a 64-bit external data bus. It is designed for use in high-performance applications.
Sign in to ask questions about the Intel RH80532GC049512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel RH80532GC049512 technical specifications.
| Number of Terminals | 478 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-P478 |
| Width | 35 |
| Length | 35 |
| Pin Count | 478 |
| Supply Current-Max | 34500 |
| Supply Voltage-Nom | 1.3 |
| Clock Frequency-Max | 400 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 33 |
| Bit Size | 32 |
| Speed | 2200 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel RH80532GC049512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.