RISC Microprocessor, 64-Bit, 800MHz, CMOS, PBGA479
Intel RJ80535VC800512 technical specifications.
| Number of Terminals | 479 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B479 |
| Supply Current-Max | 7400 |
| Supply Voltage-Nom | 1.004 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 800 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel RJ80535VC800512 to view detailed technical specifications.
No datasheet is available for this part.