Intel RK80532KE056512 technical specifications.
| Number of Terminals | 604 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P604 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 604 |
| Supply Voltage-Min | 1.344 |
| Supply Voltage-Max | 1.456 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 2400 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel RK80532KE056512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.