IC MPU XEON 2.8GHZ 604FCMPGA-2P
Intel RK80532KE072512SL73N technical specifications.
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel RK80532KE072512SL73N to view detailed technical specifications.
No datasheet is available for this part.