This 32-bit microprocessor has a supply voltage range of 1.33 to 1.405V and a maximum clock frequency of 200MHz. It features a 64-bit external data bus and a 36-bit address bus. The microprocessor is packaged in a PGA478 package with a 26x26mm footprint and 478 pins. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Intel RK80532PE051512 technical specifications.
| Number of Terminals | 478 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P478 |
| Width | 35 |
| Length | 35 |
| Pin Count | 478 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.33 |
| Supply Voltage-Max | 1.405 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 2260 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel RK80532PE051512 to view detailed technical specifications.
No datasheet is available for this part.