This 32-bit microprocessor operates within a supply voltage range of 1.25 to 1.4 volts and has a maximum clock frequency of 200 MHz. It features a 64-bit external data bus and a 36-bit address bus. The microprocessor is packaged in a 478-pin SPGA package, measuring 26mm by 26mm. It is designed for use in high-performance applications.
Intel RK80546PG0801M technical specifications.
| Number of Terminals | 478 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P478 |
| Width | 35 |
| Length | 35 |
| Pin Count | 478 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.4 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 3000 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel RK80546PG0801M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.