This 32-bit microprocessor features a maximum clock frequency of 2400MHz and supports a 64-bit external data bus and 36-bit address bus. It operates within a supply voltage range of 1.347V to 1.458V and has a maximum supply current of 51mA. The microprocessor is packaged in a SPGA, PGA603,25X31,50 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel RN80532KC056512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 603 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P603 |
| Width | 53.34 |
| Length | 53.34 |
| Pin Count | 603 |
| Supply Current-Max | 51000 |
| Supply Voltage-Min | 1.347 |
| Supply Voltage-Max | 1.458 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 2400 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel RN80532KC056512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.