Intel RTPXA270C5C520 technical specifications.
| Package/Case | VFBGA |
| Frequency | 520MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.17V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 1.45V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel RTPXA270C5C520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.