The 80C196KC20 is a 20MHz 5V microcontroller with 48 I/Os and 5 timers/counters. It features an external oscillator and is available in a BQFP package. The device operates over a temperature range of 0 to 70°C and is not RoHS compliant. It has 488 bytes of RAM and includes peripherals such as PWM and WDT. The 80C196KC20 is a member of the 80C series from Intel.
Intel S80C196KC20 technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel S80C196KC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.