The S87C196KC20 is a 16KB OTP microcontroller from Intel, operating at 5V with a maximum frequency of 20MHz. It features 40 I/Os and 5 timers/counters. The device is packaged in a BQFP package and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Intel S87C196KC20 technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 50 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel S87C196KC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
