Intel S87C196MCSF81 technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 53 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.