4Mbps Communication Controller, a specialized IC for telecom applications. Features a 44-pin Metric Quad Flat Package (MQFP) with gull-wing leads for surface mounting. Operates with a supply voltage range of 4.75V to 5.25V, drawing a typical supply current of 8mA (Max). Designed for operation between 0°C and 70°C, this lead-frame SMT component has a 0.8mm pin pitch and measures 10mm x 10mm x 2mm.
Intel SAB82525H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112AA-2 |
| Category | Communication Controller |
| Maximum Data Rate | 4Mbps |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 8(Max)mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel SAB82525H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.