4Mbps Communication Controller, a specialized IC for telecom applications. Features a 44-pin Metric Quad Flat Package (MQFP) with gull-wing leads, measuring 10mm x 10mm x 2mm. Operates with a supply voltage range of 4.75V to 5.25V, drawing a typical supply current of 8mA. Designed for surface mounting with a 0.8mm pin pitch, suitable for operating temperatures from 0°C to 70°C.
Sign in to ask questions about the Intel SAB82525HV22XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel SAB82525HV22XP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112AA-2 |
| Category | Communication Controller |
| Maximum Data Rate | 4Mbps |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 8(Max)mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel SAB82525HV22XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.