4Mbps Communication Controller in a 44-Pin MQFP package. This surface-mount integrated circuit features a metric quad flat package with gull-wing leads, measuring 10mm x 10mm x 2mm. Operating within a 4.75V to 5.25V supply range, it supports a maximum data rate of 4Mbps and has a typical supply current of 8mA. Designed for analog power supply, it functions across an industrial temperature range of -40°C to 85°C.
Intel SAF 82525H V2.1 D HSCX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112AA-2 |
| Category | Communication Controller |
| Maximum Data Rate | 4Mbps |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 8(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel SAF 82525H V2.1 D HSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.