
PCI Bridge Chip 32Bit 33MHz/66MHz 32Bit 208-Pin SQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
