The SB80C186EC13 is a 16-bit microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a quad terminal position and is packaged in a 100-pin QFP package. The device has a commercial temperature grade and a maximum supply current of 70 mA. It operates at a nominal supply voltage of 5 V, with a minimum and maximum supply voltage of 4.5 V and 5.5 V, respectively. The microprocessor has a maximum clock frequency of 26 MHz and supports a 16-bit external data bus and a 20-bit address bus.
Intel SB80C186EC13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 13 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel SB80C186EC13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.