Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel SB80C188EC13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 13us |
| Frequency | 13MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SB80C188EC13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.