Intel SB80L186EB16 technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | i186 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SB80L186EB16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
