Intel SB80L188EC13 technical specifications.
| Access Time | 13us |
| Package/Case | 100 |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SB80L188EC13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
