
The SB80L188EC16 microprocessor operates within a temperature range of 0°C to 70°C. It has an access time of 16us and a frequency of 16MHz. The device is supplied with a voltage between 3V and 5V. It is available in a surface mount package type, specifically LFQFP, QFP100, .63SQ,20.
Intel SB80L188EC16 technical specifications.
| Access Time | 16us |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SB80L188EC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
