16-bit microcontroller featuring an 8096 CPU core and a maximum clock frequency of 20MHz. This CMOS device offers 48 I/O lines, 16-bit external data and address bus widths, and 32768 words of OTPROM with 1024 bytes of RAM. It supports PWM channels and includes an ADC, operating within a commercial temperature range of 0°C to 70°C. Packaged in an 80-terminal PQFP (S-PQFP-G80), it requires a supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Intel SB87C196KD20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel SB87C196KD20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 92 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel SB87C196KD20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.