Intel SSDSA2MH080G105 technical specifications.
| Approvals | UL, CE |
| Density | 80GB |
| ESD Protection | Yes |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel SSDSA2MH080G105 to view detailed technical specifications.
No datasheet is available for this part.