
Intel SSDSC2BB120G401 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 120GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.