Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTEL
SSDSC2BB160G401
Datasheet
Intel
SSDSC2BB160G401
Active
Memory Circuit,
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Memory
Miscellaneous
Memory Circuit,
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
70°C
Memory Size
160GB
Min Operating Temperature
0°C
Operating Supply Voltage
5V
Package Quantity
1
Packaging
Bulk
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account